TDK B59053A0220A010 technical specifications.
| Diameter | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tray |
| Resistance | 6kR |
| Resistance Tolerance | 35% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 35% |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59053A0220A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
