TDK B59053A0270A010 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 35 |
| Manufacturer Series | B59053 |
| Resistance | 6000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59053A0270A010 to view detailed technical specifications.
No datasheet is available for this part.