TDK B59053A180A10 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp, Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tray |
| Resistance Tolerance | 35% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59053A180A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.