TDK B59060A180A10 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Resistance Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59060A180A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.