TDK B59065A0270A010 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 35 |
| Manufacturer Series | B59065 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59065A0270A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.