TDK B59076B1120B153 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59076B1120B153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.