TDK B59082S1080B054 technical specifications.
| Package/Case | Radial |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59082S1080B054 to view detailed technical specifications.
No datasheet is available for this part.