TDK B59084B1120A153 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | B59084 |
| Resistance | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59084B1120A153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.