TDK B59100C100A70 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Series | B59100 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C100A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.