TDK B59100C80A54 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 90°C |
| Packaging | Tape and Reel |
| Series | B59100 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C80A54 to view detailed technical specifications.
No datasheet is available for this part.