TDK B59100M1070A070 technical specifications.
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | B59100 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1070A070 to view detailed technical specifications.
No datasheet is available for this part.