TDK B59100M1090A70 technical specifications.
| Package/Case | Radial |
| Contact Plating | Silver |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 520mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B59100 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1090A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.