TDK B59100M1120A070 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead Length | 510mm |
| Length | 10mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging |
| Operating Supply Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | B59100 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 30V |
| Voltage Rating (AC) | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.