TDK B59100M1145A070 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 520mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging, Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B59100 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1145A070 to view detailed technical specifications.
No datasheet is available for this part.