TDK B59100M1150A070 technical specifications.
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | B59100 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1150A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.