PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | B59100 |
| RoHS | Compliant |