TDK B59102R0070A010 technical specifications.
| Depth | 2mm |
| Height | 2mm |
| Length | 35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 700R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 230V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59102R0070A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
