TDK B59102R0090A010 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Tray |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59102R0090A010 to view detailed technical specifications.
No datasheet is available for this part.