The B59107J130A20 is a radial through hole resistor with a resistance of 56 ohms and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a radial configuration with a depth of 14mm, height of 23mm, length of 18mm, and width of 14mm. It is available in a quantity of 1000 units per tray.
TDK B59107J130A20 technical specifications.
| Package/Case | Radial |
| Depth | 14mm |
| Height | 23mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 620V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59107J130A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.