Surface mount PTC thermistor with 55 ohm resistance, designed for general applications. Features a 1210 chip package (3225 metric) and a 6.3mm x 3.3mm x 8mm dimension profile. Operates within a temperature range of -40°C to 125°C, with a maximum operating voltage of 80V and a hold current of 40mA. Rated for 85mA trip current and 85mA current rating, with a maximum current rating of 700mA. Supplied in tape and reel packaging, this RoHS compliant component is AEC-Q200 qualified.
TDK B59115P1080A062 technical specifications.
| Package/Case | 3225 |
| Current Rating | 85mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 85mA |
| Voltage | 63V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59115P1080A062 to view detailed technical specifications.
No datasheet is available for this part.