
PTC Thermistors 40mA .7V
TDK B59115P1080A62 technical specifications.
| Package/Case | 3225 |
| Current Rating | 85mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Operating Supply Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage | 80V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59115P1080A62 to view detailed technical specifications.
No datasheet is available for this part.
