TDK B59115P1120A62 technical specifications.
| Package/Case | 3225 |
| Current Rating | 70mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage | 63V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59115P1120A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.