TDK B59118C1120A51 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59118C1120A51 to view detailed technical specifications.
No datasheet is available for this part.