Thermistor PTC 150 Ohm 25% 2-Pin Radial T/R
TDK B59119C1120A051 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for TDK B59119C1120A051 to view detailed technical specifications.
No datasheet is available for this part.