TDK B59201P1080A62 technical specifications.
| Package/Case | 3225 |
| Current Rating | 165mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.6R |
| Tolerance | 25% |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59201P1080A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.