
The TDK B59201P1120A062 is a 30V 265mA SMD/SMT resistor with a resistance of 4.6 ohms and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 3225 case and is available in quantities of 1000. It is RoHS compliant and suitable for use in automotive applications.
TDK B59201P1120A062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Current Rating | 265mA |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.6R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59201 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59201P1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
