TDK B59202J0135B010 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 192 |
| Radiation Hardening | No |
| Resistance | 56R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | B5920 |
| Termination | Radial |
| Tolerance | 30% |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59202J0135B010 to view detailed technical specifications.
No datasheet is available for this part.