TDK B59202J135B10 technical specifications.
| Package/Case | Radial |
| Lead Diameter | 1mm |
| Lead Length | 3.25mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 650V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 30% |
| Series | B592 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59202J135B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.