TDK B59215P1080A062 technical specifications.
| Package/Case | 3225 |
| Current Rating | 65mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Hold Current | 65mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 135mA |
| Voltage | 80V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59215P1080A062 to view detailed technical specifications.
No datasheet is available for this part.