
The TDK B59215P1120A062 is a thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 25R and a tolerance of 25%. The thermistor is rated for 100mA and has a trip current of 210mA. It is available in a 3225 package and is surface mountable. The device is RoHS compliant and rated to AEC-Q200 standards.
TDK B59215P1120A062 technical specifications.
| Package/Case | 3225 |
| Current Rating | 100mA |
| Depth | 6.3mm |
| Hold Current | 100mA |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 210mA |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59215P1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
