
This radial thermistor is designed for through hole mounting on a PCB. It operates within a temperature range of 90°C to 160°C and can withstand a maximum supply voltage of 30V. The device is packaged in an ammo pack containing 200 units and is compliant with RoHS regulations.
TDK B59300M1120A070 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B59300 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B59300M1120A070 to view detailed technical specifications.
No datasheet is available for this part.
