Thermistor PTC 300 Ohm 2-Pin Wire Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | B59300 |
| RoHS | Compliant |