PTC Thermistor, 300ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Length | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | B59300 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
