
The TDK B59301P1120A62 is a 30V surface mount gas discharge tube with a current rating of 1.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 4032 case and is available in quantities of 1000. It is lead free and suitable for surface mount applications.
TDK B59301P1120A62 technical specifications.
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Current Rating | 1.6A |
| Depth | 8mm |
| Height | 3.3mm |
| Hold Current | 310mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.1R |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 640mA |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59301P1120A62 to view detailed technical specifications.
No datasheet is available for this part.