TDK B59314A0120B010 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59314A0120B010 to view detailed technical specifications.
No datasheet is available for this part.