
Surface mount PTC thermistor with 16 Ohm resistance and 25% tolerance. Features a 4032 (1080 metric) case code, 150mA hold current, and 1.6A max current rating. Operates within a -40°C to 125°C temperature range and has a 63V voltage rating. Supplied in tape and reel packaging, this component is AEC-Q200 qualified and RoHS compliant.
TDK B59315P1120A062 technical specifications.
| Case Code (Imperial) | 4032 |
| Case Code (Metric) | 1080 |
| Package/Case | 4032 |
| Current Rating | 150mA |
| Depth | 8mm |
| Hold Current | 150mA |
| Length | 10mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 310mA |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59315P1120A062 to view detailed technical specifications.
No datasheet is available for this part.