TDK B59339A1202P020 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59339A1202P020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.