TDK B59339A1202P20 technical specifications.
| Package/Case | Radial |
| Current Rating | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 25% |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59339A1202P20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.