TDK B59339A1501P020 technical specifications.
| Package/Case | Radial |
| Current Rating | 20mA |
| Depth | 6.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59339A1501P020 to view detailed technical specifications.
No datasheet is available for this part.