TDK B59339A1502P20 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59339A1502P20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.