TDK B59339A1801P020 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 2.5 |
| Number of Terminals | 2 |
| Product Length (mm) | 6.3(Max) |
| Product Depth (mm) | 6.3(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Type | PTC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59339A1801P020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.