TDK B59404-B60-A40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 16 |
| Terminal Placement | RADIAL |
| Manufacturer Series | B59404 |
| Resistance | 3500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59404-B60-A40 to view detailed technical specifications.
No datasheet is available for this part.