TDK B59412C1130B70 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B59412C1130B70 to view detailed technical specifications.
No datasheet is available for this part.