
TDK B59421A0125A062 technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59421 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59421A0125A062 to view detailed technical specifications.
No datasheet is available for this part.
