TDK B59421A95A62 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Termination | SMD/SMT |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59421A95A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
