TDK B59451C1130A070 technical specifications.
| Type | PTC |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 56Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59451C1130A070 to view detailed technical specifications.
No datasheet is available for this part.