TDK B59451C1130B70 technical specifications.
| Diameter | 15mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Series | B59451 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59451C1130B70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.