TDK B59501A0135A020 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tray |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59501A0135A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.