PTC THERMISTOR - More Details
TDK B59525T1120A62 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59525T1120A62 to view detailed technical specifications.
No datasheet is available for this part.