TDK B59549A135A20 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59549A135A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.